Part Details for AC1206FR-07115KL by YAGEO Corporation
Overview of AC1206FR-07115KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-07115KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5144CT-ND
|
DigiKey | RES 115 KOHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2047 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
DISTI #
AC1206FR-07115KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 115kOhm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-07115KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0055 | Buy Now |
DISTI #
603-AC1206FR-07115KL
|
Mouser Electronics | Thick Film Resistors - SMD 115k Ohms 1/4 W 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 5995 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 1206 0.25 W 115 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0068 / $0.0083 | Buy Now |
DISTI #
WRC61865
|
Rutronik | AC1206 115K 1% 0,25W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0052 / $0.0069 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 115K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for AC1206FR-07115KL
AC1206FR-07115KL CAD Models
AC1206FR-07115KL Part Data Attributes
|
AC1206FR-07115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-07115KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-07115KL
This table gives cross-reference parts and alternative options found for AC1206FR-07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-07115KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-07115KL vs SR1206FR-07115KL |
MC1206L6F1153SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | AC1206FR-07115KL vs MC1206L6F1153SE |
CR1206F115KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-07115KL vs CR1206F115KP20 |
WR12X1153FDLV | Fixed Resistor, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | AC1206FR-07115KL vs WR12X1153FDLV |
1206W4F1153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-07115KL vs 1206W4F1153T5E |
9C12063A1153FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-07115KL vs 9C12063A1153FKPF3 |
RK73H2BRTTD1153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-07115KL vs RK73H2BRTTD1153F |
MC1206-1153-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-07115KL vs MC1206-1153-FB101 |
SG73P2BTTED1153F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-07115KL vs SG73P2BTTED1153F |
D2512060B1153FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-07115KL vs D2512060B1153FP0 |