Part Details for AC1206FR-7W137RL by YAGEO Corporation
Overview of AC1206FR-7W137RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W137RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 137 Ohms 1% 1/2W 100PPM AEC-Q200 S | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for AC1206FR-7W137RL
AC1206FR-7W137RL CAD Models
AC1206FR-7W137RL Part Data Attributes
|
AC1206FR-7W137RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W137RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W137RL
This table gives cross-reference parts and alternative options found for AC1206FR-7W137RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W137RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P1370FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206FR-7W137RL vs WF12P1370FTLV |
SR1206FR-7W137RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W137RL vs SR1206FR-7W137RL |
AC1206FR-3W137RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W137RL vs AC1206FR-3W137RL |
WHPC1206-137RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1206FR-7W137RL vs WHPC1206-137RFT5 |
RAG06K1370FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W137RL vs RAG06K1370FB |
RAG06K1370FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W137RL vs RAG06K1370FCG |
CRS1206AFX-1370ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W137RL vs CRS1206AFX-1370ELF |
PWR12F1370TEU | Fixed Resistor, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206FR-7W137RL vs PWR12F1370TEU |
CR1206F137RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W137RL vs CR1206F137RD500.5W |
CR1206F137RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W137RL vs CR1206F137RP100.5W |