Part Details for AC1206JRNPOYBN221 by YAGEO Corporation
Overview of AC1206JRNPOYBN221 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JRNPOYBN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3218-1-ND
|
DigiKey | CAP CER 220PF 250V C0G/NPO 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34988 In Stock |
|
$0.0722 / $0.4000 | Buy Now |
DISTI #
AC1206JRNPOYBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: AC1206JRNPOYBN221) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0506 | Buy Now |
DISTI #
603-AC206JRNPOYBN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0670 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 | 0 |
|
$0.0426 | Buy Now |
DISTI #
AC1206JRNPOYBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: AC1206JRNPOYBN221) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0506 | Buy Now |
DISTI #
AC1206JRNPOYBN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 6.3 V, � 10%, X7R, 1206 [3216 Metric] (Alt: AC1206JRNPOYBN221) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 220pF 250VDC ±5% C0G (NP0) | 0 |
|
$0.0770 / $0.0939 | RFQ |
Part Details for AC1206JRNPOYBN221
AC1206JRNPOYBN221 CAD Models
AC1206JRNPOYBN221 Part Data Attributes:
|
AC1206JRNPOYBN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JRNPOYBN221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206JRNPOYBN221
This table gives cross-reference parts and alternative options found for AC1206JRNPOYBN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JRNPOYBN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG221JCB300 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JRNPOYBN221 vs 1206CG221JCB300 |
223883151541 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206JRNPOYBN221 vs 223883151541 |
223883111541 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JRNPOYBN221 vs 223883111541 |
1206CG221JCB200 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JRNPOYBN221 vs 1206CG221JCB200 |