Part Details for AC1210FR-10162KL by YAGEO Corporation
Overview of AC1210FR-10162KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-10162KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 162K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0303 / $0.0370 | RFQ |
Part Details for AC1210FR-10162KL
AC1210FR-10162KL CAD Models
AC1210FR-10162KL Part Data Attributes:
|
AC1210FR-10162KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-10162KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-10162KL
This table gives cross-reference parts and alternative options found for AC1210FR-10162KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-10162KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-07162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-10162KL vs SR1210FR-07162KL |
MR10X1623FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-10162KL vs MR10X1623FBL |
CRS1210-2W-1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AC1210FR-10162KL vs CRS1210-2W-1623FT |
RK73H2ERTTD1623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-10162KL vs RK73H2ERTTD1623F |
RTT121623FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210FR-10162KL vs RTT121623FP3 |
SR1210FR-13162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-10162KL vs SR1210FR-13162KL |
MR10X1623FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-10162KL vs MR10X1623FTL |
CRS1210AFX-1623ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | AC1210FR-10162KL vs CRS1210AFX-1623ELF |
WR10X1623FDLV | Fixed Resistor, 0.5W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | AC1210FR-10162KL vs WR10X1623FDLV |
MR10X1623FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-10162KL vs MR10X1623FGL |