Part Details for AC1218FK-07787RL by YAGEO Corporation
Overview of AC1218FK-07787RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1218FK-07787RLTR-ND
|
DigiKey | RES 787 OHM 1% 1W 1218 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1027 | Buy Now |
DISTI #
AC1218FK-07787RL
|
Avnet Americas | Resistor Thick Film 787Ohm 1% 1218 2-Pin Emboss T/R - Tape and Reel (Alt: AC1218FK-07787RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0470 | Buy Now |
DISTI #
603-AC1218FK-07787RL
|
Mouser Electronics | Thick Film Resistors - SMD 787Ohms 1W 1218 1% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0690 / $0.6200 | Order Now |
|
Future Electronics | AC Series 1218 1 W 787 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 108000Reel |
|
$0.0726 / $0.0808 | Buy Now |
DISTI #
79355505
|
Verical | Res Thick Film 1218 787 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2241 | Americas - 24000 |
|
$0.0548 / $0.0644 | Buy Now |
|
New Advantage Corporation | AC Series 1218 1 W 787 Ohm �1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 88000 |
|
$0.0479 / $0.0513 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 787 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.0983 / $0.1199 | RFQ |
Part Details for AC1218FK-07787RL
AC1218FK-07787RL CAD Models
AC1218FK-07787RL Part Data Attributes
|
AC1218FK-07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-07787RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-07787RL
This table gives cross-reference parts and alternative options found for AC1218FK-07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X7870FQL | Fixed Resistor, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07787RL vs MR18X7870FQL |
MR18X7870FBL | Fixed Resistor, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07787RL vs MR18X7870FBL |
SR1218FK-07787RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07787RL vs SR1218FK-07787RL |
RMC-287870FK | RES,SMT,NON-SPECIFIED,787 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AC1218FK-07787RL vs RMC-287870FK |
CLF1218787R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07787RL vs CLF1218787R1%100PPM/KNS |
WHPC1218-787RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 787ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1218FK-07787RL vs WHPC1218-787RFT4 |
MR18X7870FTL | Fixed Resistor, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07787RL vs MR18X7870FTL |
CLF1218787R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07787RL vs CLF1218787R1%100PPM/KNB16 |
232273577871L | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1218FK-07787RL vs 232273577871L |
WR18X7870FTL | Fixed Resistor, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07787RL vs WR18X7870FTL |