Part Details for AC164127-6 by Microchip Technology Inc
Overview of AC164127-6 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164127-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9657
|
Newark | Graphic Display, 480X272, Tft Lcd, Demo Board, Silicon Manufacturer:Microchip, Silicon Core Number:Pic24F, Kit Application Type:-, Application Sub Type:-, Core Architecture:Pic, Core Sub-Architecture:Pic24, Product Range:- Rohs Compliant: Yes |Microchip AC164127-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.8000 | Buy Now |
DISTI #
AC164127-6-ND
|
DigiKey | BOARD 4.3" LCD TOUCH SCREEN Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
7 In Stock |
|
$232.2400 | Buy Now |
DISTI #
AC164127-6
|
Avnet Americas | Graphics Display Powertip 4.3-Inch 480x272 Demonstration Board - Boxed Product (Development Kits) (Alt: AC164127-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$227.6900 | Buy Now |
DISTI #
579-AC164127-6
|
Mouser Electronics | Daughter Cards & OEM Boards Graphic PICtail Plus 4.3" LCD Board RoHS: Compliant | 8 |
|
$232.2400 | Buy Now |
DISTI #
AC164127-6
|
Microchip Technology Inc | Graphics Display Powertip 4.3 480x272 Board, Projected EOL: RoHS: Compliant pbFree: Yes |
30 Alternates Available |
|
$227.6900 | Buy Now |
DISTI #
70047474
|
RS | Graphics, Graphics PICtail Plus Powertip 4.3inch LCD Board | Microchip Technology Inc. AC164127-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$284.2000 / $319.3200 | RFQ |
|
Future Electronics | 4.3 in WQVGA LCD Touch Screen Parallel Interface Demonstration Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$239.0700 / $251.0200 | Buy Now |
|
Onlinecomponents.com | PH480272T-005-I11Q TFT Module Demonstration Board RoHS: Compliant | 0 |
|
$254.6400 | Buy Now |
DISTI #
AC164127-6
|
TME | Expansion board, prototype board, LCD, display Min Qty: 1 | 0 |
|
$260.5500 | RFQ |
|
Ameya Holding Limited | 4.3 in WQVGA LCD Touch Screen Parallel Interface Demonstration Board | 10 |
|
RFQ |