Part Details for AC164134-3 by Microchip Technology Inc
Overview of AC164134-3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164134-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7093
|
Newark | Daughter Board, Mrf24J40 Pictail Rf Txrx, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Mrf24J40Md, Silicon Family Name:-, Kit Contents:Daughter Board With Mrf24J40Md Rf Module Rohs Compliant: Na |Microchip AC164134-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6600 | Buy Now |
DISTI #
AC164134-3-ND
|
DigiKey | CARD RF PICTAIL PLUS 2.4GHZ Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$49.7100 | Buy Now |
DISTI #
AC164134-3
|
Avnet Americas | MRF24J40MD RF Transceiver Module PICtail/PICtail Plus Daughter Board - Boxed Product (Development Kits) (Alt: AC164134-3) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$46.7900 | Buy Now |
DISTI #
579-AC164134-3
|
Mouser Electronics | Daughter Cards & OEM Boards MRF24J40MD PICtail Plus 2.4GHz RF Card RoHS: Compliant | 0 |
|
$46.7900 | Order Now |
DISTI #
AC164134-3
|
Microchip Technology Inc | MRF24J40MD PICtail/PICtail Plus Daughter Board, Projected EOL: RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$46.7900 | Buy Now |
DISTI #
70574111
|
RS | MRF24J40MD PICtail - PICtail Plus 2.4GHz RF Card | Microchip Technology Inc. AC164134-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2600 / $101.4100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3300 | Buy Now |
|
Ameya Holding Limited | Dev.kit: Microchip, RF, MRF24J40MD | 25 |
|
RFQ | |
|
NAC | MRF24J40MD PICtail - PICtail Plus 2.4GHz RF Card - Package: WSG Tools RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.5000 / $56.8100 | Buy Now |