Part Details for AC164321 by Microchip Technology Inc
Overview of AC164321 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J2429
|
Newark | Socket Module, Pic10F, Sot 23, For Mplab Pm3, Accessory Type:Pm3 Socket Module For 6L Sot-23, For Use With:Pic10F200/202/204/206, 6-Sot-23, Features:Socket Module Is Designed To Fit The Sot-23 Package Of The Pic10F Family Of Device Rohs Compliant: Na |Microchip AC164321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.9500 | Buy Now |
DISTI #
AC164321-ND
|
DigiKey | MODULE SKT 6L PM3 SOT23 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$294.1800 | Buy Now |
DISTI #
AC164321
|
Avnet Americas | MPLAB PM3 SOCKET MODULE FOR 6L S-O2T3 - Bulk (Alt: AC164321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.4100 | Buy Now |
DISTI #
579-AC164321
|
Mouser Electronics | Sockets & Adapters 6L SOT-23 PM3 RoHS: Compliant | 0 |
|
$288.4100 | Order Now |
DISTI #
AC164321
|
Microchip Technology Inc | MPLAB PM3 Socket Module for 6L SOT-23, Projected EOL: RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$288.4100 | Buy Now |
DISTI #
70453560
|
RS | 6L SOT-23 Socket Module for PIC10F for MPLAB PM3Programming Socket Module | Microchip Technology Inc. AC164321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$550.1200 / $625.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$322.5700 | Buy Now |
|
Ameya Holding Limited | MPLAB® PM3 Socket Module (SOT-23 6L) | 1 |
|
RFQ | |
|
NAC | 6L SOT-23 Socket Module for PIC10F for MPLAB PM3 - Package: Programming Socket Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$298.9600 / $350.2100 | Buy Now |
DISTI #
AC164321
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$314.2900 / $345.2800 | Buy Now |