Part Details for AC164322 by Microchip Technology Inc
Overview of AC164322 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K7439
|
Newark | Socket Module, Accessory Type:Socket Module, For Use With:Mplab Pm3 Universal Device Programmers, Features:Socket Module Allows Programming Of 28L/44L Qfn Packages, Product Range:- Rohs Compliant: Na |Microchip AC164322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$536.7000 | Buy Now |
DISTI #
AC164322-ND
|
DigiKey | MODULE SOCKET MPLAB PM3 28/44QFN Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$485.1400 | Buy Now |
DISTI #
AC164322
|
Avnet Americas | 28/44L QFN PM3 SOCKET MODULE - Bulk (Alt: AC164322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.6300 | Buy Now |
DISTI #
579-AC164322
|
Mouser Electronics | Sockets & Adapters Socket Module RoHS: Compliant | 1 |
|
$475.6300 | Buy Now |
DISTI #
AC164322
|
Microchip Technology Inc | MPLAB PM3 Socket Module for 28/44L QFN, Projected EOL: RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$475.6300 | Buy Now |
DISTI #
70414419
|
RS | 28/44L QFN Socket Module for MPLAB PM3 | Microchip Technology Inc. AC164322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$613.7000 / $667.0600 | RFQ |
|
Future Electronics | Socket Module for MPLAB® PM3 (QFN-28/44L) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$499.4100 | Buy Now |
|
Onlinecomponents.com | This MPLAB PM3 Socket Module allows programming of 28/44L QFN RoHS: Compliant | 0 |
|
$531.9500 | Buy Now |
|
Ameya Holding Limited | Socket Module for MPLAB® PM3 (QFN-28/44L) | 2 |
|
RFQ | |
|
NAC | MPLAB PM3 Socket Module for 28/44L QFN - Package: Programming Socket Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$505.3500 / $539.0400 | Buy Now |