Part Details for AC164344 by Microchip Technology Inc
Overview of AC164344 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2555
|
Newark | Pm3 Socket Module 16L Dip Soic I2C Programming Socket Module |Microchip AC164344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.1000 | Buy Now |
DISTI #
AC164344-ND
|
DigiKey | MODULE SOCKET PM3 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.5500 | Buy Now |
DISTI #
AC164344
|
Avnet Americas | PM3 Socket Module 16L Dip Soic 12C - Bulk (Alt: AC164344) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$277.0200 | Buy Now |
DISTI #
579-AC164344
|
Mouser Electronics | Sockets & Adapters PM3 Socket Module 16L RoHS: Compliant | 4 |
|
$277.0600 | Buy Now |
DISTI #
AC164344
|
Microchip Technology Inc | PM3 Socket Module 16L DIP SOIC I2C, Projected EOL: RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$277.0200 | Buy Now |
DISTI #
70574234
|
RS | PM3 Socket Module 16L DIP SOIC 12C | Microchip Technology Inc. AC164344 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.3400 / $353.1900 | RFQ |
|
Future Electronics | This MPLAB PM3 Socket Module supports 8L/16L SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$290.8700 / $305.4100 | Buy Now |
|
Onlinecomponents.com | PM3 Socket Module 16L Dip Soic 12C RoHS: Compliant | 0 |
|
$309.8200 | Buy Now |
DISTI #
AC164344
|
Avnet Americas | PM3 Socket Module 16L Dip Soic 12C - Bulk (Alt: AC164344) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$277.0200 | Buy Now |
|
Ameya Holding Limited | This MPLAB PM3 Socket Module supports 8L/16L SOIC | 1 |
|
RFQ |