Part Details for AC164368 by Microchip Technology Inc
Overview of AC164368 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7761
|
Newark | Pm3 I2C 8L 2X3Mm Dfn Socket Module Programming Socket Module Rohs Compliant: Yes |Microchip AC164368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.1900 | Buy Now |
DISTI #
AC164368-ND
|
DigiKey | PM3 UNIVERSAL 8L 2X3MM DFN SOCKE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$282.5500 | Buy Now |
DISTI #
AC164368
|
Avnet Americas | PM3 Universal Programmer 8-Pin 2x3 mm DFN Socket Module - Bulk (Alt: AC164368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$277.0200 | Buy Now |
DISTI #
579-AC164368
|
Mouser Electronics | Sockets & Adapters PM3 Univ 8L 2X3mm DFN Socket Module RoHS: Compliant | 0 |
|
$277.0200 | Order Now |
DISTI #
AC164368
|
Microchip Technology Inc | PM3 I2C 8L 2X3mm DFN Socket Module, Projected EOL: RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$277.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$277.0200 | Buy Now |
|
Onlinecomponents.com | PM3 Universal 8L 2X3mm DFN Socket Module | 0 |
|
$309.8200 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
|
NAC | PM3 Universal 8L 2X3mm DFN Socket Module - Package: MPD Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$287.1500 / $336.3700 | Buy Now |
|
Master Electronics | PM3 Universal 8L 2X3mm DFN Socket Module | 0 |
|
$309.8200 | Buy Now |