Part Details for AC164405 by Microchip Technology Inc
Overview of AC164405 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0100
|
Newark | Pm3 Socket Module For 36L Sqfn (6X6)Mm Programming Socket Module Rohs Compliant: Yes |Microchip AC164405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.4100 | Buy Now |
DISTI #
AC164405-ND
|
DigiKey | PM3 SOCKET MODULE FOR 36L SQFN Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
4 In Stock |
|
$288.4100 | Buy Now |
DISTI #
AC164405
|
Avnet Americas | PM3 SOCKET MODULE FOR 36L SQFN (6X6)MM - Bulk (Alt: AC164405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.4100 | Buy Now |
DISTI #
579-AC164405
|
Mouser Electronics | Sockets & Adapters PM3 Socket Module for 36L SQFN (6x6)mm RoHS: Compliant | 0 |
|
$288.4100 | Order Now |
DISTI #
V99:2348_19920878
|
Arrow Electronics | PM3 Socket Module for 36L SQFN Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1802 | Americas - 27 |
|
$290.4600 | Buy Now |
DISTI #
AC164405
|
Microchip Technology Inc | PM3 Socket Module for 36L SQFN (6x6)mm, Projected EOL: RoHS: Compliant pbFree: Yes |
23 Alternates Available |
|
$288.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$295.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$322.5700 | Buy Now |
DISTI #
27015974
|
Verical | PM3 Socket Module for 36L SQFN Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 27 |
|
$290.4600 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ |