Part Details for AC2010FK-07150RL by YAGEO Corporation
Overview of AC2010FK-07150RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3542
|
Newark | Res, 150R, 1%, 0.75W, Thick Film, 2010, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07150RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
58AK9424
|
Newark | Res, 150R, 1%, 0.75W, Thick Film, 2010, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07150RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
YAG4002CT-ND
|
DigiKey | RES SMD 150 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6819 In Stock |
|
$0.0295 / $0.2600 | Buy Now |
DISTI #
AC2010FK-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2990 |
|
$0.0320 / $0.2400 | Buy Now |
DISTI #
V72:2272_14167593
|
Arrow Electronics | Res Thick Film 2010 150 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 4 |
|
$0.0296 | Buy Now |
|
Future Electronics | AC Series 2010 150 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0223 / $0.0253 | Buy Now |
DISTI #
AC2010FK-07150RL
|
TTI | Thick Film Resistors - SMD 150Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0231 / $0.0259 | Buy Now |
DISTI #
AC2010FK-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-07150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC2010FK-07150RL
AC2010FK-07150RL CAD Models
AC2010FK-07150RL Part Data Attributes:
|
AC2010FK-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07150RL
This table gives cross-reference parts and alternative options found for AC2010FK-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1500-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07150RL vs MC2010-1500-FT |
RMF20FE1500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | AC2010FK-07150RL vs RMF20FE1500 |
RMC1/2K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-07150RL vs RMC1/2K151FB |
MC2010P-1500-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07150RL vs MC2010P-1500-FB101 |
RK73HW2HLTED1500F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-07150RL vs RK73HW2HLTED1500F |
TSR2GTF1500V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AC2010FK-07150RL vs TSR2GTF1500V |
MC2010-1500-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | AC2010FK-07150RL vs MC2010-1500-FTW |
ASC2010-150RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | AC2010FK-07150RL vs ASC2010-150RFT4 |
MR20X1500FBL | Fixed Resistor, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-07150RL vs MR20X1500FBL |
RMC50K1500FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-07150RL vs RMC50K1500FTE |