Part Details for AC2512FK-07178RL by YAGEO Corporation
Overview of AC2512FK-07178RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-07178RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5550CT-ND
|
DigiKey | RES SMD 178 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 / $0.5700 | Buy Now |
DISTI #
AC2512FK-07178RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 178Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07178RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-07178RL
|
Mouser Electronics | Thick Film Resistors - SMD 178Ohms 1W 2512 1% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0840 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0334 | Buy Now |
DISTI #
AC2512FK-07178RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 178Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07178RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 178 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1017 / $0.1169 | RFQ |
Part Details for AC2512FK-07178RL
AC2512FK-07178RL CAD Models
AC2512FK-07178RL Part Data Attributes:
|
AC2512FK-07178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-07178RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-07178RL
This table gives cross-reference parts and alternative options found for AC2512FK-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ARTTEB1780F |
RK73HW3ARTTE1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ARTTE1780F |
RK73HW3ALTED1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ALTED1780F |
RK73HW3ATBK1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ATBK1780F |
RMC-241780FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | AC2512FK-07178RL vs RMC-241780FK |
NRCS100F1780TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AC2512FK-07178RL vs NRCS100F1780TRF |
RK73HW3ALBK1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ALBK1780F |
RK73HW3ARTTED1780F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07178RL vs RK73HW3ARTTED1780F |
CR2512F178RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-07178RL vs CR2512F178RE04 |
RC2512FK-07178R | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-07178RL vs RC2512FK-07178R |