Part Details for AC2512FK-072KL by YAGEO Corporation
Overview of AC2512FK-072KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5597
|
Newark | Res, 2K, 1%, 1W, Thick Film, 2512, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-072KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
58AK5608
|
Newark | Res, 2K, 1%, 1W, Thick Film, 2512, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-072KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0900 | Buy Now |
DISTI #
YAG5575CT-ND
|
DigiKey | RES SMD 2K OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7058 In Stock |
|
$0.0643 / $0.5700 | Buy Now |
DISTI #
AC2512FK-072KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 2kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-072KL
|
Mouser Electronics | Thick Film Resistors - SMD 2k Ohms 1W 2512 1% A EC-Q200 Standard Power Version RoHS: Compliant | 3978 |
|
$0.0460 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0334 | Buy Now |
DISTI #
AC2512FK-072KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 2kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
|
CHIPMALL.COM LIMITED | RES SMD 2K OHM 1% 1W 2512 | 3970 |
|
$0.0368 / $0.2682 | Buy Now |
DISTI #
4055113
|
Farnell | RES, 2K, 1%, 1W, THICK FILM, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0729 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 2K Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1013 / $0.1165 | RFQ |
Part Details for AC2512FK-072KL
AC2512FK-072KL CAD Models
AC2512FK-072KL Part Data Attributes:
|
AC2512FK-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-072KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-072KL
This table gives cross-reference parts and alternative options found for AC2512FK-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-072KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-072KL vs RC2512FK-072KP |
RMEF2512FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512FK-072KL vs RMEF2512FT2K00 |