Part Details for AC2512JK-075R1L by YAGEO Corporation
Overview of AC2512JK-075R1L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-075R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512JK-075R1L-ND
|
DigiKey | RES SMD 5.1 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1123 | Buy Now |
DISTI #
AC2512JK-075R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 5.1Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-075R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0616 | Buy Now |
DISTI #
603-AC2512JK-075R1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1Ohms 1W 2512 5% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0840 / $0.6700 | Order Now |
|
Future Electronics | 2512 5.1ohms 5% automotive grade thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0800 / $0.0891 | Buy Now |
DISTI #
AC2512JK-075R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 5.1Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-075R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0616 | Buy Now |
DISTI #
4055256
|
Farnell | RES, 5R1, 5%, 1W, THICK FILM, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1064 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0557 / $0.0597 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 5.1 Ohms 5% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1428 / $0.1642 | RFQ |
Part Details for AC2512JK-075R1L
AC2512JK-075R1L CAD Models
AC2512JK-075R1L Part Data Attributes:
|
AC2512JK-075R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-075R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512JK-075R1L
This table gives cross-reference parts and alternative options found for AC2512JK-075R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512JK-075R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2512JK-075R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512JK-075R1L vs AA2512JK-075R1L |