Part Details for AC283A by Fluke Corporation
Overview of AC283A by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC283A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-AC283A-ND
|
DigiKey | PINCER CLIP SET PLUNGER HD BLK/R Min Qty: 6 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9900 | Buy Now |
DISTI #
676-AC283A
|
Mouser Electronics | Test Clips HEAVY DUTY,PLUNGER-STYLE PINCER CLIP SET | 38 |
|
$59.8400 | Buy Now |
|
Onlinecomponents.com | SureGrip Pincer Clips for Models TL222 and TL224 (Red and Black) |
12 In Stock |
|
$57.9500 / $62.9900 | Buy Now |
|
NAC | HEAVY DUTY PLUNGER-STYLE PINCER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3471013
|
element14 Asia-Pacific | PINCER CLIP SET, BLACK/RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.5589 | Buy Now |
DISTI #
3471013
|
Farnell | PINCER CLIP SET, BLACK/RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$69.8089 / $77.2141 | Buy Now |
|
Master Electronics | SureGrip Pincer Clips for Models TL222 and TL224 (Red and Black) |
12 In Stock |
|
$57.9500 / $62.9900 | Buy Now |
DISTI #
32540.1
|
TestEquity LLC | Fluke AC283A Pincer Clips, One Pair Red and Black, 11.4cm Shaft, For Use With TL222/TL224 Series | 26 |
|
$62.9900 | Buy Now |