Part Details for AC320004-3 by Microchip Technology Inc
Overview of AC320004-3 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC320004-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2962
|
Newark | Ethernet Phy Board, Rmii, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Lan8720A, Silicon Family Name:-, For Use With:Pic32Mz Ec, Pic32Mz Ec With Crypto Engine & Pic32 Rohs Compliant: Yes |Microchip AC320004-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$65.7400 | Buy Now |
DISTI #
39X7813
|
Newark | Ethernet Phy Board, Rmii, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Lan8720A, Silicon Family Name:-, Kit Contents:Ethernet Phy Daughter Board Lan8720A, Product Range:- Rohs Compliant: Na |Microchip AC320004-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9700 | Buy Now |
DISTI #
AC320004-3-ND
|
DigiKey | BOARD DAUGHTER PIC32 LAN8720 Min Qty: 1 Lead time: 40 Weeks Container: Box |
133 In Stock |
|
$63.2000 | Buy Now |
DISTI #
AC320004-3
|
Avnet Americas | LAN8720A PHY Daughter Board for PIC32MZ EC Starter Kit - Boxed Product (Development Kits) (Alt: AC320004-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$61.9700 | Buy Now |
DISTI #
579-AC320004-3
|
Mouser Electronics | Daughter Cards & OEM Boards LAN8720 Daughter Brd RoHS: Compliant | 296 |
|
$63.2100 | Buy Now |
DISTI #
AC320004-3
|
Microchip Technology Inc | PIC32 LAN8720 PHY Daughter Board, Projected EOL: RoHS: Compliant pbFree: Yes |
943 Alternates Available |
|
$61.9700 | Buy Now |
DISTI #
70452273
|
RS | Microchip AC320004-3, SMSC LAN8720 PHY Ethernet Daughter Board | Microchip Technology Inc. AC320004-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1000 / $79.0100 | RFQ |
|
Future Electronics | SMSC LAN8720 PHY Daughter Board for Microchip Starter Kits RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks Container: Kit | 0Kit |
|
$73.7400 / $77.4300 | Buy Now |
|
Onlinecomponents.com | LAN8720A PHY Daughter Board RoHS: Compliant |
10 In Stock |
|
$69.3000 | Buy Now |
DISTI #
66747485
|
Verical | LAN8720A PHY Daughter Board Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 10 |
|
$91.1842 | Buy Now |