Part Details for AC3MBV2-AU-B by Amphenol Corporation
Overview of AC3MBV2-AU-B by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MBV2-AU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3MBV2-AU-B
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk - Bulk (Alt: AC3MBV2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3MBV2-AU-B
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk - Bulk (Alt: AC3MBV2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3MBV2-AU-B
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk - Bulk (Alt: AC3MBV2-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for AC3MBV2-AU-B
AC3MBV2-AU-B CAD Models
AC3MBV2-AU-B Part Data Attributes
|
AC3MBV2-AU-B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3MBV2-AU-B
Amphenol Corporation
Audio/RCA Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | XLR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e4 |