Part Details for ACA-20PC-3-AC1-RL-C by Murata Power Solutions
Overview of ACA-20PC-3-AC1-RL-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA-20PC-3-AC1-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6193
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 50A, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:85Vac, Supply Voltage Max:264Vac Rohs Compliant: Yes |Murata Power Solutions ACA-20PC-3-AC1-RL-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$93.1700 / $100.9000 | Buy Now |
DISTI #
811-1100-ND
|
DigiKey | AMMETER 0-50A LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
329 In Stock |
|
$89.5876 / $97.0200 | Buy Now |
|
Future Electronics | ACA-20PC Series 3.5 Digit 0.37" Red Digital AC Ammeter w/ Current Transformer RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 12 Container: Bulk | 0Bulk |
|
$94.8000 | Buy Now |
DISTI #
ACA-20PC-3-AC1-RL
|
TME | Ammeter, digital,mounting, I AC: 0÷50A, on panel, LED, 3,5 digit Min Qty: 1 | 0 |
|
$117.2800 / $131.9400 | RFQ |
DISTI #
000000000002369615
|
Sager | Digital Panel Meters AC AMMETER 50A CT AC PWR Min Qty: 1 | 0 |
|
$86.5800 / $88.9200 | Buy Now |