Part Details for ACA-SPI-004-K01 by Lotes Co Ltd
Overview of ACA-SPI-004-K01 by Lotes Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for ACA-SPI-004-K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3126-ACA-SPI-004-K01TR-ND
|
DigiKey | SPI 8 PIN_IC 208mil Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1840 In Stock |
|
$2.0000 / $20.0000 | Buy Now |
|
Quest Components | IC SOCKET, SOIC8, 8 CONTACT(S) | 453 |
|
$1.5675 / $3.8000 | Buy Now |
|
Quest Components | IC SOCKET, SOIC8, 8 CONTACT(S) | 454 |
|
$2.1090 / $3.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | SPI 8 PIN_IC 208mil | 1390 |
|
$0.7838 / $0.9597 | Buy Now |
Part Details for ACA-SPI-004-K01
ACA-SPI-004-K01 CAD Models
ACA-SPI-004-K01 Part Data Attributes
|
ACA-SPI-004-K01
Lotes Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACA-SPI-004-K01
Lotes Co Ltd
IC Socket, SOIC8, 8 Contact(s), 1.27mm Term Pitch, 8mm Row Spacing, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOTES CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.362 inch | |
Body Depth | 0.222 inch | |
Body Length | 0.449 inch | |
Contact Configuration | 2X4 | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC8 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.31496062992125984 mm | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT |