Part Details for ACA-SPI-006-K01 by Lotes Co Ltd
Overview of ACA-SPI-006-K01 by Lotes Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA-SPI-006-K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3126-ACA-SPI-006-K01TR-ND
|
DigiKey | SPI 16 PIN_IC 300mil Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
640 In Stock |
|
$2.0000 / $20.0000 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | IC SOCKET, SOIC16, 16 CONTACT(S) | 292 |
|
$2.7380 / $4.4400 | Buy Now |
|
Quest Components | IC SOCKET, SOIC16, 16 CONTACT(S) | 864 |
|
$2.6640 / $5.3280 | Buy Now |
|
CHIPMALL.COM LIMITED | SPI 16 PIN_IC 300mil | 550 |
|
$0.8339 / $1.0584 | Buy Now |
Part Details for ACA-SPI-006-K01
ACA-SPI-006-K01 CAD Models
ACA-SPI-006-K01 Part Data Attributes
|
ACA-SPI-006-K01
Lotes Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACA-SPI-006-K01
Lotes Co Ltd
IC Socket, SOIC16, 16 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOTES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC16 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |