Part Details for ACA3100F16S-1PB(A232) by Amphenol Corporation
Overview of ACA3100F16S-1PB(A232) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ACA3100F16S-1PB(A232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3100F16S-1PB(A232)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PIN 16S-1 ST Panel Mount - Bulk (Alt: ACA3100F16S-1PB(A232)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-A3100F16S1PBA232
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$43.1000 / $43.1100 | Order Now |
DISTI #
ACA3100F16S-1PB(A232)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PIN 16S-1 ST Panel Mount - Bulk (Alt: ACA3100F16S-1PB(A232)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACA3100F16S-1PB(A232)
ACA3100F16S-1PB(A232) CAD Models
ACA3100F16S-1PB(A232) Part Data Attributes:
|
ACA3100F16S-1PB(A232)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3100F16S-1PB(A232)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |