Part Details for ACA3102E24-28SB by Amphenol Corporation
Overview of ACA3102E24-28SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3102E24-28SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3102E24-28SB
|
Avnet Americas | Conn Reverse Bayonet SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: ACA3102E24-28SB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ACA3102E24-28SB
|
Mouser Electronics | Circular MIL Spec Connector 24C 24#16 SKT REC B OX RoHS: Not Compliant | 0 |
|
$43.2000 / $64.8000 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for ACA3102E24-28SB
ACA3102E24-28SB CAD Models
ACA3102E24-28SB Part Data Attributes:
|
ACA3102E24-28SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3102E24-28SB
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108457 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |