-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1809
|
Newark | Ceramic Chip Antenna, 2.45Ghz, 50 Ohm, Centre Frequency:2.45Ghz, Antenna Case Size:8Mm X 1Mm X 1Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ACAG0801-2450-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 632 |
|
$0.5170 / $0.9190 | Buy Now |
DISTI #
73AJ0982
|
Newark | Ceramic Antenna, 2.45Ghz, Linear Rohs Compliant: Yes |Abracon ACAG0801-2450-T Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.3940 / $0.4000 | Buy Now |
DISTI #
65AC5567
|
Newark | Ceramic Chip Antenna, 2.45Ghz, 50 Ohm, Center Frequency:2.45Ghz, Antenna Case Size:8Mm X 1Mm X 1Mm, Product Range:- Rohs Compliant: Yes |Abracon ACAG0801-2450-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
65AC5568
|
Newark | Ceramic Chip Antenna, 2.45Ghz, 50 Ohm, Center Frequency:2.45Ghz, Antenna Case Size:8Mm X 1Mm X 1Mm, Product Range:- Rohs Compliant: Yes |Abracon ACAG0801-2450-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 | Buy Now |
DISTI #
535-14489-1-ND
|
DigiKey | RF ANT 2.45GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11401 In Stock |
|
$0.2882 / $0.8300 | Buy Now |
DISTI #
ACAG0801-2450-T
|
Avnet Americas | - Tape and Reel (Alt: ACAG0801-2450-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.3750 | Buy Now |
DISTI #
815-G0801-2450-T
|
Mouser Electronics | Antennas RF ANT 2.45GHZ CHIP SOLDER SMD RoHS: Compliant | 5765 |
|
$0.3150 / $0.7900 | Buy Now |
DISTI #
V72:2272_21378596
|
Arrow Electronics | Antenna Chip 7.29dBi Gain 2-Pin Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2333 Container: Cut Strips | Americas - 1470 |
|
$0.3206 / $0.5725 | Buy Now |
|
Future Electronics | ACAG0801 2.4GHz-Ant 7.29dBi 2.4 GHz to 2.5 GHz SMT RF Antenna Chip RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Onlinecomponents.com | High Gain 7.29dBi Ceramic Chip Antenna (2450MHz) RoHS: Compliant |
7500 In Stock |
|
$0.2865 / $0.3206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACAG0801-2450-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAG0801-2450-T
Abracon Corporation
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Application | BLUETOOTH/IOT/ISM/WIRELESS/ZIGBEE | |
Bandwidth | 180 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.29 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2540 MHz | |
Operating Frequency-Min | 2360 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |