-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
433MHZ LPWA, ISM, RFID CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1810
|
Newark | Chip Antenna, 433Mhz, Centre Frequency:433Mhz, Antenna Case Size:12Mm X 4Mm X 1.6Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ACAG1204-433-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2790 |
|
$2.5900 / $2.7200 | Buy Now |
DISTI #
73AJ0983
|
Newark | Chip Antenna, 433Mhz Rohs Compliant: Yes |Abracon ACAG1204-433-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.9800 / $2.0500 | Buy Now |
DISTI #
65AC5570
|
Newark | Ceramic Chip Antenna, 433Mhz, 50 Ohm, Center Frequency:433Mhz, Antenna Case Size:12Mm X 4Mm X 1.6Mm, Product Range:- Rohs Compliant: Yes |Abracon ACAG1204-433-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
65AC5569
|
Newark | Chip Antenna, 433Mhz, Center Frequency:433Mhz, Antenna Case Size:12Mm X 4Mm X 1.6Mm, Product Range:Acag Series Rohs Compliant: Yes |Abracon ACAG1204-433-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5400 | Buy Now |
DISTI #
535-14490-1-ND
|
DigiKey | RF ANT 433MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14679 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ACAG1204-433-T
|
Avnet Americas | - Tape and Reel (Alt: ACAG1204-433-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.0250 | Buy Now |
DISTI #
815-G1204-433-T
|
Mouser Electronics | Antennas 433 MHZ RoHS: Compliant | 289 |
|
$1.9300 / $2.6400 | Buy Now |
DISTI #
V72:2272_21378597
|
Arrow Electronics | Antenna Chip -1.72dBi Gain 2-Pin Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2132 Container: Cut Strips | Americas - 12 |
|
$0.7076 / $0.9376 | Buy Now |
|
Future Electronics | 433 MHz LPWA/ISM Chip ANT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | 433 MHz Ceramic Chip Antenna RoHS: Compliant |
2000 In Stock |
|
$1.6400 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACAG1204-433-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAG1204-433-T
Abracon Corporation
433MHZ LPWA, ISM, RFID CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Application | IOT/ISM/RFID/SIGFOX/WIRELESS | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |