-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7943
|
Newark | Res, 1K, 4Element, Isolated, 0612 Rohs Compliant: Yes |Vishay ACASA1001U1001P1AT Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.8240 / $0.8570 | Buy Now |
DISTI #
64AK9568
|
Newark | Res, 1K, 4Element, Isolated, 0612 Rohs Compliant: Yes |Vishay ACASA1001U1001P1AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$1.2100 / $2.0700 | Buy Now |
DISTI #
ACASA1001U1001P1AT
|
Avnet Americas | Resistor, Array, 1 kOhm/1 kOhm, ± 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA1001U1001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8563 / $1.0878 | Buy Now |
DISTI #
594-ACASA1001U1001AT
|
Mouser Electronics | Resistor Networks & Arrays 1K/1Kohm .1%/.05% 10/5ppm 0612 Auto RoHS: Compliant | 21120 |
|
$0.7970 / $1.9900 | Buy Now |
|
Future Electronics | 1k Ohm ±0.1% 125mW Power Per Element Isolated Resistor Network/Array ±10ppm/°C 1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8100 | Buy Now |
DISTI #
ACASA1001U1001P1AT
|
TTI | Resistor Networks & Arrays 1K/1Kohm .1%/.05% 10/5ppm 0612 Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
ACASA1001U1001P1AT
|
Avnet Abacus | Resistor, Array, 1 kOhm/1 kOhm, � 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA1001U1001P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1001U1001P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1001U1001P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ACASA1001U1001P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1001U1001P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1001U1001P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA1001U1001P1AT vs ACASA1001U1001P100 |
ACASA1001U1001P5AT | Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA1001U1001P1AT vs ACASA1001U1001P5AT |