-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1202J1202P1AT
|
Avnet Americas | THNFLM RES ARRAY CONVEX 0612 12K 25 PPM 0.25% 12K SMD - Tape and Reel (Alt: ACASA1202J1202P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACASA1202J1202P1AT
|
Avnet Americas | THNFLM RES ARRAY CONVEX 0612 12K 25 PPM 0.25% 12K SMD - Tape and Reel (Alt: ACASA1202J1202P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACASA1202J1202P1AT
|
Avnet Americas | THNFLM RES ARRAY CONVEX 0612 12K 25 PPM 0.25% 12K SMD - Tape and Reel (Alt: ACASA1202J1202P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1202J1202P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1202J1202P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACAS0612AT-PRECISION | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA1202J1202P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1202J1202P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1202J1202P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA1202J1202P1AT vs ACASA1202J1202P5AT |