-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.125W, 1300ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1301P1301P5AT
|
Avnet Americas | Res Thin Film Array 1.3K Ohm/1.3K Ohm 0.5% 3/10W ±50ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA1301P1301P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACASA1301P1301P5AT
|
Avnet Americas | Res Thin Film Array 1.3K Ohm/1.3K Ohm 0.5% 3/10W ±50ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA1301P1301P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACASA1301P1301P5AT
|
Avnet Americas | Res Thin Film Array 1.3K Ohm/1.3K Ohm 0.5% 3/10W ±50ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA1301P1301P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1301P1301P5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1301P1301P5AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 1300ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACAS0612AT-PRECISION | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |