Part Details for ACASA3002E1003P100 by Vishay Intertechnologies
Overview of ACASA3002E1003P100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA3002E1003P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA3002E1003P100
|
Avnet Americas | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 0612(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA3002E1003P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_09321928
|
Arrow Electronics | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2221 | Americas - 5000 |
|
$0.2958 / $0.5282 | Buy Now |
DISTI #
V72:2272_09321928
|
Arrow Electronics | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 561 |
|
$0.4922 / $0.5341 | Buy Now |
DISTI #
62284317
|
Verical | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2221 | Americas - 5000 |
|
$0.2958 | Buy Now |
DISTI #
63378551
|
Verical | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2223 | Americas - 561 |
|
$0.4922 / $0.5257 | Buy Now |
DISTI #
ACASA3002E1003P100
|
Avnet Americas | Res Thin Film Array 30K Ohm/100K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 0612(4 X 0603) Convex SMD Paper T/R - Tape and Reel (Alt: ACASA3002E1003P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |