-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA330213302P500
|
Avnet Americas | Res Thin Film Array 33/33K Ohm 0.5% 3/10W ±25ppm/°C ISOL Conformal 8-Pin 0612(4 x 0603) Convex SMD T/R - Tape and Reel (Alt: ACASA330213302P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1687 / $0.1857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1677 | Buy Now |
DISTI #
ACASA330213302P500
|
TTI | Resistor Networks & Arrays 33K/33K .5% 8PIN 4X0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1700 / $0.1870 | Buy Now |
DISTI #
ACASA330213302P500
|
Avnet Americas | Res Thin Film Array 33/33K Ohm 0.5% 3/10W ±25ppm/°C ISOL Conformal 8-Pin 0612(4 x 0603) Convex SMD T/R - Tape and Reel (Alt: ACASA330213302P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1687 / $0.1857 | Buy Now |
DISTI #
ACASA330213302P500
|
Avnet Americas | Res Thin Film Array 33/33K Ohm 0.5% 3/10W ±25ppm/°C ISOL Conformal 8-Pin 0612(4 x 0603) Convex SMD T/R - Tape and Reel (Alt: ACASA330213302P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1687 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA330213302P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA330213302P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACAS-PROFESSIONAL | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA330213302P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA330213302P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA330213302P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA330213302P500 vs ACASA330213302P100 |