Part Details for ACASA5002S5002P1AT by Vishay Intertechnologies
Overview of ACASA5002S5002P1AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA5002S5002P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3163
|
Newark | Res, Array, Iso, 50K/50K, 0.1%, 0612, Resistance R1:50Kohm, Product Range:Acas 0612 At Series, Resistance R2:50Kohm, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case/Package:0612 Wide [1632 Metric] Rohs Compliant: Yes |Vishay ACASA5002S5002P1AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3380 | Buy Now |
DISTI #
ACASA5002S5002P1AT
|
Avnet Americas | Resistor, Array, 50 kOhm/50 kOhm, ± 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA5002S5002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
DISTI #
594-ACASA5002S5002AT
|
Mouser Electronics | Resistor Networks & Arrays 50K/50Kohm .1%/.05% 25/15ppm 0612 Auto RoHS: Compliant | 4189 |
|
$0.2820 / $0.6100 | Buy Now |
|
Future Electronics | 50K Ohm/50K Ohm Professional Thin Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
ACASA5002S5002P1AT
|
TTI | Resistor Networks & Arrays 50K/50Kohm .1%/.05% 25/15ppm 0612 Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2810 | Buy Now |
DISTI #
ACASA5002S5002P1AT
|
Avnet Americas | Resistor, Array, 50 kOhm/50 kOhm, ± 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA5002S5002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
DISTI #
ACASA5002S5002P1AT
|
Avnet Abacus | Resistor, Array, 50 kOhm/50 kOhm, � 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA5002S5002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |