Part Details for ACASN1000E2000P1AT by Vishay Intertechnologies
Overview of ACASN1000E2000P1AT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASN1000E2000P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN1000E2000P1AT
|
Avnet Americas | Resistor, Array, 100 Ohm/200 Ohm, ± 0.25%, 200 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASN1000E2000P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-ACASN1000E2000AT
|
Mouser Electronics | Resistor Networks & Arrays 100/200ohms .25% 25ppm 0606 Auto RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ACASN1000E2000P1AT
|
Avnet Americas | Resistor, Array, 100 Ohm/200 Ohm, ± 0.25%, 200 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASN1000E2000P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |