Part Details for ACBMP8W8S0S8W8MES by Amphenol Positronic
Overview of ACBMP8W8S0S8W8MES by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACBMP8W8S0S8W8MES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBMP8W8S0S8W8MES
|
Mouser Electronics | D-Sub Adapters & Gender Changers | 0 |
|
$35.7000 / $45.5300 | Order Now |
DISTI #
POSACBMP8W8S0S8W8MES
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSACBMP8W8S0S8W8MES
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ACBMP8W8S0S8W8MES
ACBMP8W8S0S8W8MES CAD Models
ACBMP8W8S0S8W8MES Part Data Attributes
|
ACBMP8W8S0S8W8MES
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ACBMP8W8S0S8W8MES
Amphenol Positronic
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Male
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 70A | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL; UL | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |