Part Details for ACBP-V-40C by OptiFuse
Overview of ACBP-V-40C by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP-V-40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP-V-40C-ND
|
DigiKey | CIR BRKR 40A 32VDC AUTO RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4062 In Stock |
|
$3.3890 / $4.9100 | Buy Now |
DISTI #
ACBP-V-40C
|
TME | Fuse: fuse, 40A, 32VDC, automotive, 31.8x20.6x16.4mm Min Qty: 1 | 5 |
|
$5.1600 / $7.0900 | Buy Now |
|
South Electronics | ACBP-V-40C | 4062 |
|
RFQ |