Part Details for ACBP4-PM-15A by OptiFuse
Overview of ACBP4-PM-15A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP4-PM-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP4-PM-15A-ND
|
DigiKey | MINI FUSE FOOTPR. CB-TYPE I, 15A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1014 In Stock |
|
$2.7890 / $4.0500 | Buy Now |
DISTI #
ACBP4-PM-15A
|
TME | Fuse: fuse, 15A, 14VDC, automotive, 12.45mm, Mini Min Qty: 1 | 10 |
|
$5.0700 / $5.9100 | Buy Now |
|
South Electronics | ACBP4-PM-15A | 1014 |
|
RFQ |