Part Details for ACBP4-PS-20A by OptiFuse
Overview of ACBP4-PS-20A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP4-PS-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
ACBP4-PS-20A
|
TME | Fuse: fuse, 20A, 58VDC, automotive, 12.45mm, Mini LOW PROFILE Min Qty: 100 | 0 |
|
$8.8500 / $9.9200 | RFQ |