Part Details for ACC-500-247-R by Lantronix Inc
Overview of ACC-500-247-R by Lantronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-500-247-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-ACC-500-247-R-ND
|
DigiKey | NETWORKING CABLE USB C TO A MALE Min Qty: 50 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$40.2602 | Buy Now |
DISTI #
515-ACC-500-247-R
|
Mouser Electronics | USB Cables / IEEE 1394 Cables ACCESSORY, CABLE, USB TYPE C TO USB-A MALE 2.0, 1000mm, BLACK, ROHS RoHS: Compliant | 0 |
|
$40.2600 | Order Now |
|
NAC | 1000MM ACCESSORY CABLE USB TYPE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |