Part Details for ACC05A14S-7PX by Amphenol Corporation
Overview of ACC05A14S-7PX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC05A14S-7PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC05A14S-7PX
|
Avnet Americas | AC 3C 316S PIN PLUG - Bulk (Alt: APH ACC05A14S-7PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1730 Factory Stock |
|
$8.0938 / $13.3207 | Buy Now |
DISTI #
654-ACC05A14S-7PX
|
Mouser Electronics | Circular MIL Spec Connector 3C 3#16S Pin Plug | 0 |
|
$10.3200 / $15.6500 | Order Now |
DISTI #
APH ACC05A14S-7PX
|
Avnet Americas | AC 3C 316S PIN PLUG - Bulk (Alt: APH ACC05A14S-7PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1730 Factory Stock |
|
$8.0938 / $13.3207 | Buy Now |
DISTI #
APH ACC05A14S-7PX
|
Avnet Americas | AC 3C 316S PIN PLUG - Bulk (Alt: APH ACC05A14S-7PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1730 Factory Stock |
|
$8.0938 / $13.3207 | Buy Now |
Part Details for ACC05A14S-7PX
ACC05A14S-7PX CAD Models
ACC05A14S-7PX Part Data Attributes
|
ACC05A14S-7PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC05A14S-7PX
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 180 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-7 |