There are no models available for this part yet.
Overview of ACC19-A-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ACC19-A-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F1495
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19Mm, External Width:16Mm Rohs Compliant: Yes |Panduit ACC19-A-C (Alternate Part Number: 07498358520 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$68.9700 / $75.6000 | Buy Now | |
DISTI #
49AC3085
|
Newark | Cable Clamp, Pa6.6, 4.8Mm, Natural, pk100, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19.3Mm, rohs Compliant: Yes |Panduit ACC19-A-C (Alternate Part Number: 07498358520 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.8900 / $27.5300 | Buy Now | |
DISTI #
29AC2074
|
Newark | Cord Clip, Adh., .19" (4.8Mm) Bundle, Na Rohs Compliant: Yes |Panduit ACC19-A-C (Alternate Part Number: 07498358520 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6160 | Buy Now | |
DISTI #
298-12105-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3828 In Stock |
|
$0.7674 / $0.9800 | Buy Now | |
DISTI #
94F1495
|
Avnet Americas | Cable Accessories Mounting Clip Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 94F1495) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Box | 6 Partner Stock |
|
$68.9700 / $75.6000 | Buy Now | |
DISTI #
ACC19-A-C
|
Avnet Americas | Cable Accessories Mounting Clip Nylon 6.6 Natural - Bulk (Alt: ACC19-A-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7300 | Buy Now | |
DISTI #
644-ACC19-A-C
|
Mouser Electronics | Cable Mounting & Accessories Cord Clip Adh .19 4.8mm Bundle NA RoHS: Compliant | 5029 |
|
$0.6380 / $0.7500 | Buy Now | |
DISTI #
70043661
|
RS | Cord Clip, Adhesive Backed, .19" (4.8mm), Nylon 6.6, Natural, C-Type | Panduit ACC19-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$67.2800 / $75.6000 | Buy Now | |
DISTI #
72259554
|
RS | Cord Clip, Adhesive Backed, .19" (4.8mm), Nylon 6.6, Natural, C-Type | Panduit ACC19-A-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7500 | RFQ | |
DISTI #
PANACC19-A-C
|
Heilind Electronics | Cord Clip, Adh., .19 (4.8mm) Bundle, NA | Americas - 0 in Stock |
|
$0.6802 / $0.7368 | Buy Now |
CAD Models for ACC19-A-C by Panduit Corp
Part Data Attributes for ACC19-A-C by Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|