Part Details for ACDBA1100LR-HF by Comchip Technology Corporation Ltd
Overview of ACDBA1100LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDBA1100LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1870-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1663 In Stock |
|
$0.9087 / $2.1700 | Buy Now |
DISTI #
750-ACDBA1100LR-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF Schottky Barrier 100V 1A RoHS: Compliant | 448 |
|
$0.9390 / $2.1700 | Buy Now |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 100V 1A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0300 / $2.5400 | Buy Now |
Part Details for ACDBA1100LR-HF
ACDBA1100LR-HF CAD Models
ACDBA1100LR-HF Part Data Attributes
|
ACDBA1100LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBA1100LR-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 100V 1A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ACDBA1100LR-HF
This table gives cross-reference parts and alternative options found for ACDBA1100LR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBA1100LR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBA1100LR-HF vs S110 |
US1B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACDBA1100LR-HF vs US1B |
HFMAF102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ACDBA1100LR-HF vs HFMAF102 |
UFM102L | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ACDBA1100LR-HF vs UFM102L |
SMAB110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | KEC | ACDBA1100LR-HF vs SMAB110 |
SD1206S100S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Kyocera AVX Components | ACDBA1100LR-HF vs SD1206S100S1R0 |
LF2S | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ACDBA1100LR-HF vs LF2S |
SS110 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACDBA1100LR-HF vs SS110 |
G1BF6 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBA1100LR-HF vs G1BF6 |
M2FL-TP-HF | Rectifier Diode, | Micro Commercial Components | ACDBA1100LR-HF vs M2FL-TP-HF |