Part Details for ACE1V2012-102-R by Eaton Bussmann
Overview of ACE1V2012-102-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1V2012-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4402
|
Newark | Filter, Aec-Q200, 1K, 0.19A, 2012 Rohs Compliant: Yes |Eaton Bussmann ACE1V2012-102-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1725 |
|
$0.3940 / $0.6550 | Buy Now |
DISTI #
82AH1210
|
Newark | Can-Bus Filter 2012 400Ma 50Vdc Z=1000/T&r Rohs Compliant: Yes |Eaton Bussmann ACE1V2012-102-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4700 | Buy Now |
DISTI #
283-ACE1V2012-102-RCT-ND
|
DigiKey | CMC 190MA 2LN 1KOHM SMD AEC-Q200 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9946 In Stock |
|
$0.3193 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2000 / $0.3360 | Buy Now | |
DISTI #
000000000006156685
|
Sager | Common Mode Chokes / Filters 1000 OHM CAN-BUS AEC-Q200 | 0 |
|
Buy Now |