-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACE1V2012-201-R
|
Avnet Americas | Can-Bus filter 2.0*1.2*1.2mm,Z=200O - Tape and Reel (Alt: ACE1V2012-201-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2954 | Buy Now |
DISTI #
504-ACE1V2012-201-R
|
Mouser Electronics | Common Mode Chokes / Filters CAN-Bus filter 2012 330mA 50Vdc Z=200ohm RoHS: Compliant | 2000 |
|
$0.2850 / $0.7900 | Buy Now |
|
Future Electronics | Can-Bus filter 2.0*1.2*1.2mm,Z=200Ω RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
ACE1V2012-201-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.2100 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACE1V2012-201-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1V2012-201-R
Eaton Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 200 OHM Ω | |
Package Material | EPOXY | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |