Part Details for ACE1V2012-900-R by Eaton Electronics
Overview of ACE1V2012-900-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1V2012-900-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACE1V2012-900-R
|
TME | Filter: anti-interference, SMD, 400mA, 50VDC, Rcoil: 300mΩ, Z: 90Ω Min Qty: 2000 | 0 |
|
$0.2680 | RFQ |