-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACE1V3225-110-R
|
Avnet Americas | Can-Bus filter 3.25*2.5*2.5mm 11nH - Tape and Reel (Alt: ACE1V3225-110-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2752 / $0.3919 | Buy Now |
DISTI #
504-ACE1V3225-110-R
|
Mouser Electronics | Common Mode Chokes / Filters 11 NH CAN-BUS AEC-Q200 RoHS: Compliant | 1795 |
|
$0.3420 / $0.8300 | Buy Now |
|
Future Electronics | 11µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10MHz 300mA DCR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
ACE1V3225-110-R
|
TTI | Common Mode Chokes / Filters 11 NH CAN-BUS AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2800 / $0.3520 | Buy Now |
DISTI #
ACE1V3225-110-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2900 / $0.3700 | Buy Now |
DISTI #
ACE1V3225-110-R
|
Avnet Abacus | Can-Bus filter 3.25*2.5*2.5mm 11nH - Tape and Reel (Alt: ACE1V3225-110-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ACE1V3225-110-R
|
Avnet Asia | Can-Bus filter 3.25*2.5*2.5mm 11nH (Alt: ACE1V3225-110-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3450 / $0.3887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACE1V3225-110-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1V3225-110-R
Eaton Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 11 µH | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 500 OHM Ω | |
Package Material | EPOXY | |
Rated Current | 0.3 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |