Part Details for ACE1V3225-201-R by Eaton Bussmann
Overview of ACE1V3225-201-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1V3225-201-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4411
|
Newark | Filter, Aec-Q200, -999R, 0.07A, 3225 Rohs Compliant: Yes |Eaton Bussmann ACE1V3225-201-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 996 |
|
$0.5100 / $0.8200 | Buy Now |
DISTI #
82AH1219
|
Newark | Can-Bus Filter 3225 70Ma 80Vdc 200Uh/ T&r Rohs Compliant: Yes |Eaton Bussmann ACE1V3225-201-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6240 | Buy Now |
DISTI #
283-ACE1V3225-201-RCT-ND
|
DigiKey | CMC 200UH 70MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4636 In Stock |
|
$0.3174 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.2690 / $0.4460 | Buy Now |
DISTI #
000000000006156694
|
Sager | Common Mode Chokes / Filters 200 NH CAN-BUS AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.2690 / $0.4460 | Buy Now |