Part Details for ACE1V3225-510-R by Eaton Bussmann
Overview of ACE1V3225-510-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1V3225-510-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4413
|
Newark | Filter, Aec-Q200, 2.6K, 0.2A, 3225 Rohs Compliant: Yes |Eaton Bussmann ACE1V3225-510-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5100 / $0.8300 | Buy Now |
DISTI #
82AH1221
|
Newark | Can-Bus Filter 3225 200Ma 51Uh Z=2600/T&r Rohs Compliant: Yes |Eaton Bussmann ACE1V3225-510-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6240 | Buy Now |
DISTI #
283-ACE1V3225-510-RCT-ND
|
DigiKey | CMC 51UH 200MA 2LN 2.6KOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2086 In Stock |
|
$0.3191 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.4460 | Buy Now |
DISTI #
000000000006156696
|
Sager | Common Mode Chokes / Filters 51 NH CAN-BUS AEC-Q200 | 0 |
|
Buy Now |