Part Details for ACE1V4532-201-R by Eaton Bussmann
Overview of ACE1V4532-201-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1V4532-201-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1224
|
Newark | Can-Bus Filter 4532 100Ma 50Vdc 200Uh/ T&r Rohs Compliant: Yes |Eaton Bussmann ACE1V4532-201-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5450 | Buy Now |
DISTI #
77AH4416
|
Newark | Filter, Aec-Q200, 15K, 0.1A, 4532 Rohs Compliant: Yes |Eaton Bussmann ACE1V4532-201-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4600 / $0.7700 | Buy Now |
DISTI #
283-ACE1V4532-201-RCT-ND
|
DigiKey | CMC 200UH 100MA 2LN 15KOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
662 In Stock |
|
$0.3576 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2350 / $0.3890 | Buy Now |
DISTI #
000000000006156699
|
Sager | Common Mode Chokes / Filters 200 NH CAN-BUS AEC-Q200 | 0 |
|
Buy Now |