Part Details for ACF451832-472-TD01 by TDK Corporation
Overview of ACF451832-472-TD01 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACF451832-472-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1818
|
Newark | 4.5Mm X 1.8Mm X 3.2Mm, -25 To +85 Degc, 25Db (25Mhz To90Mhz), 0.3A/Tape And Reel Rohs Compliant: Yes |Tdk ACF451832-472-TD01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R RoHS: Compliant |
8 In Stock |
|
$0.1830 / $0.2663 | Buy Now |
DISTI #
ACF451832-472-TD01
|
TTI | EMI Filter Circuits Signal Line EMI Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACF451832-472-TD01
|
Avnet Abacus | EMI Filter 25MHz to 90MHz 25dB 0.3A 50VDC Flat Style SMD T/R (Alt: ACF451832-472-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for ACF451832-472-TD01
ACF451832-472-TD01 CAD Models
ACF451832-472-TD01 Part Data Attributes
|
ACF451832-472-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-472-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 90 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 4700 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |