Part Details for ACGRC503-G by Comchip Technology Corporation Ltd
Overview of ACGRC503-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACGRC503-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRC503-G-ND
|
DigiKey | DIODE GEN PURP 200V 5A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2156 / $0.2483 | Buy Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 200V 5A DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2370 / $0.2500 | Buy Now |
Part Details for ACGRC503-G
ACGRC503-G CAD Models
ACGRC503-G Part Data Attributes:
|
ACGRC503-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRC503-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ACGRC503-G
This table gives cross-reference parts and alternative options found for ACGRC503-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRC503-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFAF504GR | Rectifier Diode, 1 Element, 5A, 200V V(RRM), | Taiwan Semiconductor | ACGRC503-G vs SFAF504GR |
SDUR520-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACGRC503-G vs SDUR520-A |
ACGRC503-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACGRC503-G vs ACGRC503-HF |
SDUR520 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | ACGRC503-G vs SDUR520 |